- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP12-1-51-153
AP12-1-51-153
Sensata / AIRPAX
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
Search Keywords: AP12151153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP12-1-51-153
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:50 VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
6/25/26
CUSTOMERS
ALSO BOUGHT