help desk software
Image is representational - see mfr. specs

AP12-1-42-502

Sensata / AIRPAX

Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed
Search Keywords: AP12142502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    AP12-1-42-502
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Hook
  • Operating Temperature:
    -40 to 100 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
10 Weeks can ship 1/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$709.62
3 +
$698.98
Click for Quote
Log in to unlock special pricing