- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP117-1R-62-153
AP117-1R-62-153
Sensata / AIRPAX
Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - long time delay - Sealed - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - long time delay - Sealed - Aux Switch
Search Keywords: AP1171R62153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP117-1R-62-153
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,683.46
3 +
$1,638.57
Click for Quote
Log in
to unlock special pricing