- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP117-1R-41F-153
AP117-1R-41F-153
Sensata / AIRPAX
Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals no block - 400Hz - short time delay - Inertial ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals no block - 400Hz - short time delay - Inertial Delay - Sealed - Aux Switch
Search Keywords: AP1171R41F153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP117-1R-41F-153
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1,441.13
3 +
$1,422.79
Click for Quote
Log in
to unlock special pricing