- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP117-1-72-203
Sensata / AIRPAX
AP117-1-72-203
Magnetic Circuit Breaker - 20.00A - 3 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - S ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP117-1-72-203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount