- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP116-7064-215
AP116-7064-215
Sensata / AIRPAX
Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 1A - Sealed.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 1A - Sealed.
Search Keywords: AP1167064215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP116-7064-215
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1,618.23
3 +
$1,575.08
Click for Quote
Log in
to unlock special pricing