- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP1-1-65F-402
AP1-1-65F-402
Sensata / AIRPAX
Magnetic Circuit Breaker - 4.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse,long time delay (50/60Hz o ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 4.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse,long time delay (50/60Hz only) - Inertial Delay - Sealed
Search Keywords: AP1165F402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP1-1-65F-402
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$74.92
5
$73.42
10
$71.95
25 +
$70.51
Click for Quote
Log in
to unlock special pricing