- ホーム ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP116-1RC-65-752
AP116-1RC-65-752
Sensata / AIRPAX
Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - high pulse, long time delay ...
データシート アクセサリー Notify Me
RoHS非遵守
Certificate of Compliance Guarantee
説明
+
Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed - Aux Switch
Search Keywords: AP1161RC65752
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Sensata / AIRPAX
-
部品番号:AP116-1RC-65-752
-
測定単位:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
3
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
10 Weeks
出荷できます
8/12/26
45ドルフラットレート配送: