- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP1-1-50-203
AP1-1-50-203
Sensata / AIRPAX
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Hook Terminals - DC - 150% instant trip - Sealed
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Hook Terminals - DC - 150% instant trip - Sealed
Search Keywords: AP1150203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP1-1-50-203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26