- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP112-1-65-752
AP112-1-65-752
Sensata / AIRPAX
Magnetic Circuit Breaker - 7.50A - 3 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse,long time delay (50/60Hz - only ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 7.50A - 3 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse,long time delay (50/60Hz - only) - Sealed
Search Keywords: AP112165752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP112-1-65-752
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:240,50 VAC|VDC
-
Number of Poles:3
-
Current Rating:7.5 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,381.60
3 +
$1,344.76
Click for Quote
Log in
to unlock special pricing