- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67L090-0346
67L090-0346
Sensata / AIRPAX
Thermostat - 194°F (90°C) - SPST-NC - TO-220-2 - PC Pins.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thermostat - 194°F (90°C) - SPST-NC - TO-220-2 - PC Pins.
Search Keywords: 67L0900346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:67L090-0346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,442
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.62
25
$12.43
50
$12.25
125
$12.06
250
$7.42
375
$5.88
500 +
$5.76
Click for Quote
Log in
to unlock special pricing