- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67L075-0048
67L075-0048
Sensata / AIRPAX
Thermostat - 167°F (75°C) - SPST-NC - TO-220-2 - PC Pins.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thermostat - 167°F (75°C) - SPST-NC - TO-220-2 - PC Pins.
Search Keywords: 67L0750048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:67L075-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.84
25
$12.20
50
$11.92
100
$11.67
250
$11.43
500
$11.29
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing