- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67L055P
67L055P
Sensata / AIRPAX
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67L055P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:67L055P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Close Temperature (Celsius):30 °C
-
Close Temperature (Fahrenheit):86 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:48 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Temperature:40°C to 130 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):55 °C
-
Open Temperature (Fahrenheit):131 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.36
25
$6.99
50
$6.83
100
$6.74
250
$6.55
500
$6.47
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing