- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67F120P
67F120P
Sensata / AIRPAX
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67F120P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:67F120P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Close Temperature (Celsius):120 °C
-
Close Temperature (Fahrenheit):248 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:48 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Operating Temperature:40°C to 130 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):90 °C
-
Open Temperature (Fahrenheit):194 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$19.18
25
$19.14
50
$19.09
125
$19.04
250
$10.08
375
$7.09
500 +
$6.95
Click for Quote
Log in
to unlock special pricing