- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67F115P
Sensata / AIRPAX
67F115P
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:67F115P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Close Temperature (Celsius):115 °C
-
Close Temperature (Fahrenheit):239 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:48 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Operating Temperature:40°C to 130 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):80 °C
-
Open Temperature (Fahrenheit):176 °F