Available Replacements
대체 포장
67F100 67F100 Sensata / AIRPAX
67F100

Sensata / AIRPAX

In Stock: 2,367

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

67F100-0461

Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67F1000461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 67F100-0461
Unit of Measure: Per Each
RoHS: Yes
HTS: 903210009
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Close Temperature (Celsius): 100 °C
Close Temperature (Fahrenheit): 212 °F
Maximum Current Rating: 1 A
Maximum AC Voltage Rating: 120 V
Maximum DC Voltage Rating: 48 V
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Operating Temperature: 40°C to 130 °C
Set Point Function: Close on Rise
Open Temperature (Celsius): 70 °C
Open Temperature (Fahrenheit): 158 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67F100-0461 RoHS compliant?
Yes, 67F100-0461 is RoHS compliant.
What is the lead time for 67F100-0461?
The standard lead time for 67F100-0461 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$18.05
250
$9.56
375
$6.73
500 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!