Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

67F075

Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
Search Keywords: 67F075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    67F075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    903210009
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Close Temperature (Celsius):
    75 °C
  • Close Temperature (Fahrenheit):
    167 °F
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    40°C to 110 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    50 °C
  • Open Temperature (Fahrenheit):
    122 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67F075 RoHS compliant?
Yes, 67F075 is RoHS compliant.
What is the lead time for 67F075?
The standard lead time for 67F075 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,819
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.84
25
$6.99
50
$6.86
100
$6.69
250
$6.60
500
$6.53
1,000 +
$5.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!