- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67F060P
Sensata / AIRPAX
67F060P
Thermostat - 140°F (60°C) Switching Temperature - ±9°F (±5°C) Tolerance - 0.5A (48VDC) - TO-220-2 Package - PC Pins - Through ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | 67F060P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 903210009 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |