Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

67F060

Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67F060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 67F060
Unit of Measure: Per Each
RoHS: Yes
HTS: 903210009
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Close Temperature (Celsius): 60 °C
Close Temperature (Fahrenheit): 140 °F
Maximum Current Rating: 1 A
Maximum AC Voltage Rating: 120 V
Maximum DC Voltage Rating: 48 V
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Operating Temperature: 40°C to 130 °C
Set Point Function: Close on Rise
Open Temperature (Celsius): 40 °C
Open Temperature (Fahrenheit): 104 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 67F060 RoHS compliant?
Yes, 67F060 is RoHS compliant.
What is the lead time for 67F060?
The standard lead time for 67F060 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,043
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.59
25
$6.90
50
$6.77
100
$6.60
250
$6.51
500
$6.44
1,000 +
$5.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!