- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- 66L120-0399
66L120-0399
Sensata / AIRPAX
Subminiature Thermostat - 8-pin DIP - Open on Rise - 120°C ±5°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Subminiature Thermostat - 8-pin DIP - Open on Rise - 120°C ±5°C
Search Keywords: 66L1200399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66L120-0399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$11.68
25
$11.65
50
$8.73
75
$8.15
100 +
$7.99
Click for Quote
Log in
to unlock special pricing