- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66L090-0468
66L090-0468
Sensata / AIRPAX
Thermostat - 194°F (90°C) - SPST-NC - 4-SMD - Gull Wing PC Pins.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Thermostat - 194°F (90°C) - SPST-NC - 4-SMD - Gull Wing PC Pins.
Search Keywords: 66L0900468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66L090-0468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$12.89
10
$12.86
25
$12.76
50
$12.67
75
$12.64
100 +
$12.60
Click for Quote
Log in
to unlock special pricing