- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66L080-0226
66L080-0226
Sensata / AIRPAX
Subminiature Thermostat - 8-pin DIP - Open on Rise - 80°C ±5°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Thermostat - 8-pin DIP - Open on Rise - 80°C ±5°C
Search Keywords: 66L0800226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66L080-0226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$11.62
50
$8.71
75
$8.13
100 +
$7.97
Click for Quote
Log in
to unlock special pricing