- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66L065-0510
Sensata / AIRPAX
66L065-0510
Bimetal Disc Thermostat 4-Pin DIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Bimetal Disc Thermostat 4-Pin DIP Tube
Search Keywords: 66L0650510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66L065-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):104 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:48 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Temperature:40°C to 130 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):149 °F
Frequently Asked Questions
Is 66L065-0510 RoHS compliant?
Yes, 66L065-0510 is RoHS compliant.
What is the lead time for 66L065-0510?
The standard lead time for 66L065-0510 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
952
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.10
25
$7.69
50
$7.52
100
$7.41
300
$7.21
500
$7.12
1,000 +
$4.96
Click for Quote
Log in
to unlock special pricing