- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66L065-0422
66L065-0422
Sensata / AIRPAX
Subminiature Thermostat - 8-pin DIP - Open on Rise - 65°C ±5°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Thermostat - 8-pin DIP - Open on Rise - 65°C ±5°C
Search Keywords: 66L0650422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66L065-0422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$7.36
25
$6.99
50
$6.83
100
$6.74
300
$6.55
500
$6.47
1,000 +
$4.51
Click for Quote
Log in
to unlock special pricing