- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66F115
66F115
Sensata / AIRPAX
Subminiature Thermostat - 8-pin DIP - Close on Rise - 115°C ±5°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Thermostat - 8-pin DIP - Close on Rise - 115°C ±5°C
Search Keywords: 66F115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66F115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$16.32
25
$11.52
50
$10.64
100
$9.98
250
$9.60
500
$9.50
1,000
$6.69
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing