Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

66F095

Bimetal Disc Thermostat Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Automotive
Search Keywords: 66F095
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 66F095
Unit of Measure: Per Each
RoHS: Yes
HTS: 903210009
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Close Temperature (Celsius): 95 °C
Close Temperature (Fahrenheit): 203 °F
Maximum Current Rating: 1 A
Maximum AC Voltage Rating: 120 V
Maximum DC Voltage Rating: 48 V
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Operating Temperature: 40°C to 130 °C
Set Point Function: Close on Rise
Open Temperature (Celsius): 60 °C
Open Temperature (Fahrenheit): 140 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66F095 RoHS compliant?
Yes, 66F095 is RoHS compliant.
What is the lead time for 66F095?
The standard lead time for 66F095 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 516
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.58
25
$6.36
50
$6.27
100
$6.18
300
$6.03
500
$5.96
1,000 +
$4.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!