- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66F060-0396
66F060-0396
Sensata / AIRPAX
Subminiature Thermostat - 8-pin DIP - Close on Rise - 60°C ±5°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Thermostat - 8-pin DIP - Close on Rise - 60°C ±5°C
Search Keywords: 66F0600396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66F060-0396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$10.84
50
$8.13
75
$7.59
100 +
$7.44
Click for Quote
Log in
to unlock special pricing