- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 66F055
66F055
Sensata / AIRPAX
Bimetal Disc Thermostat Close on Rise Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bimetal Disc Thermostat Close on Rise Automotive
Search Keywords: 66F055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:66F055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903210009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Close Temperature (Celsius):55 °C
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:48 V
-
Mounting:N/A
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Operating Temperature:40°C to 130 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):30 °C
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$10.54
50
$7.91
75
$7.38
100 +
$7.23
Click for Quote
Log in
to unlock special pricing