- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 299-1-5661-1
299-1-5661-1
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 12VDC - 150A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 12VDC - 150A.
Search Keywords: 299156611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:299-1-5661-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$101.97
6
$76.20
12
$71.60
21
$69.67
51
$43.83
102 +
$38.84
Click for Quote
Log in
to unlock special pricing