- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 295-11-1-62-3-153-O
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
295-11-1-62-3-153-O
Circuit Breaker Magnetic 2Pole 15A 120VAC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 2Pole 15A 120VAC
Search Keywords: 295111623153O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:295-11-1-62-3-153-O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:120 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is 295-11-1-62-3-153-O discontinued?
Yes, 295-11-1-62-3-153-O from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 295-11-1-62-3-153-O?
The recommended replacement for 295-11-1-62-3-153-O is IULDHK11-1-62-15.0-01 from Sensata / AIRPAX, available from OnlineComponents.com.
Is 295-11-1-62-3-153-O RoHS compliant?
Yes, 295-11-1-62-3-153-O is RoHS compliant.
What is the lead time for 295-11-1-62-3-153-O?
The standard lead time for 295-11-1-62-3-153-O is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.