- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 279-2-1REC4-53F-9-9-85
279-2-1REC4-53F-9-9-85
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 85A 160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 85A 160VDC
Search Keywords: 27921REC453F9985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:279-2-1REC4-53F-9-9-85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:160 VDC
-
Number of Poles:2
-
Current Rating:85 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$260.69
3
$257.16
6
$192.13
12
$182.01
21 +
$179.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT