- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 279-2-1REC4-53F-9-8-5
279-2-1REC4-53F-9-8-5
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 5A 160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 5A 160VDC
Search Keywords: 27921REC453F985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:279-2-1REC4-53F-9-8-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:160 VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$285.35
3
$278.22
6
$205.90
12
$193.46
21 +
$190.88
Click for Quote
Log in
to unlock special pricing