- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 279-2-1-52-9-2-25
279-2-1-52-9-2-25
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 25A 160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 25A 160VDC
Search Keywords: 27921529225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:279-2-1-52-9-2-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Number of Poles:2
-
Current Rating:25 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$229.76
6
$169.32
12
$159.26
21
$158.87
51
$97.54
102 +
$86.41
Click for Quote
Log in
to unlock special pricing