- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 239-1-2717-5
239-1-2717-5
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 65VDC - Rocker Actuator - Not Illuminated - Screw - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 65VDC - Rocker Actuator - Not Illuminated - Screw - Panel Mount.
Search Keywords: 239127175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:239-1-2717-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$85.62
6
$63.47
12
$59.68
21
$58.07
51
$36.54
102 +
$32.42
Click for Quote
Log in
to unlock special pricing