- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229D-2-1-51-1-8-40
229D-2-1-51-1-8-40
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 40A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 40A 65VDC
Search Keywords: 229D21511840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229D-2-1-51-1-8-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Number of Poles:2
-
Current Rating:40 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$256.34
3
$249.22
6
$186.15
12
$175.11
21 +
$170.45
Click for Quote
Log in
to unlock special pricing