- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-4-1-62F-5-2-60
229-4-1-62F-5-2-60
Sensata / AIRPAX
Circuit Breaker Magnetic 4Pole 60A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 4Pole 60A 277VAC/480VAC
Search Keywords: 2294162F5260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-4-1-62F-5-2-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:4
-
Current Rating:60 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$234.75
5
$216.56
10
$170.96
25
$136.77
50
$125.40
250 +
$104.81
Click for Quote
Log in
to unlock special pricing