- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-3-1-66-8-7-35
229-3-1-66-8-7-35
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 35A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 35A 480VAC
Search Keywords: 22931668735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-3-1-66-8-7-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:3
-
Current Rating:35 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$154.65
5
$104.95
10
$69.42
25
$67.71
50
$62.61
100
$59.30
250
$49.06
500 +
$47.42
Click for Quote
Log in
to unlock special pricing