- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-3-1-65-5-2-20
229-3-1-65-5-2-20
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 20A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 20A 277VAC/480VAC
Search Keywords: 22931655220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-3-1-65-5-2-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$139.22
5
$128.38
10
$101.37
25
$81.09
50
$74.40
250 +
$62.21
Click for Quote
Log in
to unlock special pricing