Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

229-3-1-64-8-2-90

Circuit Breaker Magnetic 3Pole 90A 480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 3Pole 90A 480VAC
Search Keywords: 22931648290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: 229-3-1-64-8-2-90
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Magnetic
Voltage Rating: 480 VAC
Number of Poles: 3
Current Rating: 90 A
Terminal Design: Solderless Connector
Mounting: Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 229-3-1-64-8-2-90 RoHS compliant?
Yes, 229-3-1-64-8-2-90 is RoHS compliant.
What is the lead time for 229-3-1-64-8-2-90?
The standard lead time for 229-3-1-64-8-2-90 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$314.59
3
$312.47
6 +
$231.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!