- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-3-1-64-8-2-50
229-3-1-64-8-2-50
Sensata / AIRPAX
Circuit Breaker Magnetic 3Pole 50A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 3Pole 50A 480VAC
Search Keywords: 22931648250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-3-1-64-8-2-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:3
-
Current Rating:50 A
-
Terminal Design:Solderless Connector
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$134.85
5
$104.32
10
$68.99
25
$67.27
50
$62.22
100
$58.88
250
$48.77
500 +
$47.07
Click for Quote
Log in
to unlock special pricing