- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-3-1-61-8-8-20-H
229-3-1-61-8-8-20-H
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 60A 240VAC/415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 60A 240VAC/415VAC
Search Keywords: 22931618820H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-3-1-61-8-8-20-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$341.39
3
$331.91
6
$244.61
12
$233.35
21 +
$227.12
Click for Quote
Log in
to unlock special pricing