- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-2-34943-20
229-2-34943-20
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 20A - 300V AC - Lever.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 20A - 300V AC - Lever.
Search Keywords: 22923494320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-2-34943-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$186.06
6
$138.11
12
$130.84
21
$130.52
51
$81.28
102 +
$72.52
Click for Quote
Log in
to unlock special pricing