- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 229-2-1-63-7-8-7.5
229-2-1-63-7-8-7.5
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 7.5A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 7.5A 600VAC
Search Keywords: 22921637875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:229-2-1-63-7-8-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:600 VAC
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$95.69
5
$68.71
10
$45.43
15
$44.75
25
$43.40
50 +
$39.32
Click for Quote
Log in
to unlock special pricing