- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-4-26959-4
219-4-26959-4
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 100A - 480VAC - Toggle Actuator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 100A - 480VAC - Toggle Actuator.
Search Keywords: 2194269594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-4-26959-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$483.89
3
$470.63
6 +
$351.60
Click for Quote
Log in
to unlock special pricing