- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-4-1-61-5-8-35-H
219-4-1-61-5-8-35-H
Sensata / AIRPAX
A four-pole, 35A hydraulic-magnetic manual motor controller with a series trip configuration, rated for 277/480Vac at 50/60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A four-pole, 35A hydraulic-magnetic manual motor controller with a series trip configuration, rated for 277/480Vac at 50/60Hz.
Search Keywords: 21941615835H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-4-1-61-5-8-35-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:4
-
Current Rating:35 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 6/19/26
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$431.49
3
$425.94
6 +
$314.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT