- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-9803-1
219-3-9803-1
Sensata / AIRPAX
Circuit Breaker HydMag 3 pl 600VAC 70A | Sensata - Airpax 219-3-9803-1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker HydMag 3 pl 600VAC 70A | Sensata - Airpax 219-3-9803-1
Search Keywords: 219398031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-9803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$324.72
3
$322.54
6 +
$239.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments