- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-9796-1
219-3-9796-1
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 100A - 480V AC - Rocker Actuator - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 100A - 480V AC - Rocker Actuator - Panel Mount.
Search Keywords: 219397961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-9796-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$324.72
3
$322.54
6 +
$239.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments