- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-4884-6
219-3-4884-6
Sensata / AIRPAX
Circuit Breaker HydMag 3 pl 240VAC 4A Relay Trip | Sensata - Airpax 219-3-4884-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 3 pl 240VAC 4A Relay Trip | Sensata - Airpax 219-3-4884-6
Search Keywords: 219348846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-4884-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$463.72
3
$457.27
6 +
$336.94
Click for Quote
Log in
to unlock special pricing