- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-2600-464
219-3-2600-464
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 36A - 600V AC - Rocker Actuator - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 36A - 600V AC - Rocker Actuator - Panel Mount.
Search Keywords: 21932600464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-2600-464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$290.98
3
$281.84
6
$272.94
12
$271.57
27 +
$270.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT