- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-1REC5-66-7-8-27-A
Sensata / AIRPAX
219-3-1REC5-66-7-8-27-A
Circuit Breaker Magnetic 3Pole 27A 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 3Pole 27A 600VAC
Search Keywords: 21931REC5667827A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-3-1REC5-66-7-8-27-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:600 VAC
-
Number of Poles:3
-
Current Rating:27 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is 219-3-1REC5-66-7-8-27-A RoHS compliant?
Yes, 219-3-1REC5-66-7-8-27-A is RoHS compliant.
What is the lead time for 219-3-1REC5-66-7-8-27-A?
The standard lead time for 219-3-1REC5-66-7-8-27-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$366.52
3
$361.43
6 +
$266.31
Click for Quote
Log in
to unlock special pricing